
Highlights & Details
LAPP 16020023 Sheathed cable NHXMH 5 G 1.5 mm² Grey Sold per metre
- Flame-resistant according to IEC 60332-1-2
Technical specifications
- Product type
Sheathed cable
- Cable type
NHXMH
- No. of leads
5 G
- Cross section (each core)
1.5 mm²
- Cross section
5 G 1.5 mm²
- Cable features
Halogen-free
Flame-retardant
- Factory colour
Grey
- Outside Ø
11 mm
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Bend radius (no. of ODs for fixed installation)
4
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
16020023
- Insulation material
Polymer
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
In Anlehnung an: VDE 0250 Teil 214
- Type
NHXMH
- Max. length sold by the metre
100 m
- Cable type
NHXMH
- Nominal voltage (details)
300/500 V
- Type
NHXMH
- Cross section
5 x 1.5 mm²
- Bend radius
When permanently installed: 4 x external dia.
- Temperature range
Permissible operating temperature for the cable: +70 °C
Documents & Downloads
Datasheet
Datasheet 600649 LAPP 16020023 Sheathed cable NHXMH 5 G 1.5 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 600649 LAPP 16020023 Sheathed cable NHXMH 5 G 1.5 mm² Grey Sold per metre
Information
Information 600649 LAPP 16020023 Sheathed cable NHXMH 5 G 1.5 mm² Grey Sold per metre
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































