• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 19038000 Socket enclosure M20 EPIC® H-B 10 10 pc(s)

Image similar
Product type
Socket enclosure
Series
EPIC® H-B 10
Case material
Metal
Thread size
M20
Type
H-B 10 SDRL-BO M20 ZW.
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

H-B 10 SDRL-BO M20 ZW.

Product type

Socket enclosure

Series

EPIC® H-B 10

Manufacturer part #

19038000

Features

2x cable entry

Transverse brace pin

low type

Metal cover

Case material

Metal

Factory colour

Grey

Thread size

M20

IP65

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1023229 LAPP 19038000 Socket enclosure M20 EPIC® H-B 10 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1023229 LAPP 19038000 Socket enclosure M20 EPIC® H-B 10 10 pc(s)

Description

The EPIC® H-BE series is suitable for applications that require a reliable connection when working with high voltages and currents.
Application range: Mechanical engineering, Light & sound technology, Plastics industry