
Highlights & Details
Connector hood, straight cable entry, bolt for double bracket Series H-B 10
Our service for you
Technical specifications
- Packaging type
Piece
- Type
EPIC® H-B 10 TG M20
- Product type
Bush enclosure
- Series
EPIC® H-B 10
- Manufacturer part #
19040000
- Features
Cable input (straight)
Transverse brace pin
- Case material
Metal
- Factory colour
Grey
- Thread size
M20
IP65
- Content
1 pc(s)
- Type
Grommets housing with Bolts for Crossbar, straight
- Type
Housing upper part stright sleeve
- Pins
-
- Connection
Screws
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 738969 LAPP 19040000 Bush enclosure M20 EPIC® H-B 10 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 738969 LAPP 19040000 Bush enclosure M20 EPIC® H-B 10 1 pc(s) Piece
Information
Information 738969 LAPP 19040000 Bush enclosure M20 EPIC® H-B 10 1 pc(s) Piece
Description
Application range: Mechanical engineering, Light & sound technology, Plastics industry
Frequently Bought Together
(*All information is plus legal VAT)€ 29.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































