
Highlights & Details
Connector hood, side cable entry, bolt for double lever, low profile, with in-line connector Series H-B 10
Our service for you
Technical specifications
- Type
EPIC® H-B 10 TS M20
- Product type
Bush enclosure
- Series
EPIC® H-B 10
- Manufacturer part #
19042000
- Features
Cable input (lateral)
Transverse brace pin
low type
+ in-line connector
- Case material
Metal
- Factory colour
Grey
- Thread size
M20
IP65
- Content
1 pc(s)
- Type
Grommets housing with bolts for Crossbar, angled
- Type
Housing upper side sleeve
- Pins
-
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 738983 LAPP 19042000 Bush enclosure M20 EPIC® H-B 10 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738983 LAPP 19042000 Bush enclosure M20 EPIC® H-B 10 1 pc(s)
Information
Information 738983 LAPP 19042000 Bush enclosure M20 EPIC® H-B 10 1 pc(s)
Description
Application range: Mechanical engineering, Light & sound technology, Plastics industry
Frequently Bought Together
(*All information is plus legal VAT)€ 30.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































