
Highlights & Details
Housing base, 1 cable input, 2 cross brackets, Low Profile Series H-B 16
Technical specifications
- Type
EPIC® H-B 16 SGR M25
- Product type
Socket enclosure
- Series
EPIC® H-B 16
- Manufacturer part #
19074000
- Features
1x cable entry
2x transverse brace
low type
- Case material
Metal
- Factory colour
Grey
- Thread size
M25
IP65
- Content
1 pc(s)
- Connection
Screws
- Type
Socket housing with 2 cross brackets, 1 cable input, sided
- Type
EPIC® H-B 16 SGR M25
- Pins
-
- Connection
Screws
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 739919 LAPP 19074000 Socket enclosure M25 EPIC® H-B 16 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739919 LAPP 19074000 Socket enclosure M25 EPIC® H-B 16 1 pc(s)
Information
Information 739919 LAPP 19074000 Socket enclosure M25 EPIC® H-B 16 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 156.94€ 153.94*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































