• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170207/1000 Bus cable UNITRONIC® BUS 3 x 2 x 0.22 mm² Black 1000 m

Image similar
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
6 x
Cross section (each core)
0.22 mm²
Cross section
3 x 2 x 0.22 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® BUS IBS yv

  • Triangular logo with a black border, red bar across the middle, and white text 'InterBus' written on it.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

6 x

Cross section (each core)

0.22 mm²

Cross section

3 x 2 x 0.22 mm²

Cable features

Shielded

Common shield

Flame-retardant

UV-resistant

Outside Ø

9.3 mm

Type

Remote bus cable (RBC)

Factory colour

Black

Content

1000 m

Nominal voltage

250 V

Test voltage

Wire/Wire: 1500 V eff

Bend radius (no. of ODs for fixed installation)

8

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

2170207/1000

Insulation material

PVC

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+70 °C

Core resistance

(Loop): Max. 186 Ω/km

Core layout

0.2 mm

Operating capacity

(800 Hz): max. 60 nF/km

Wave impedance

100 Ω

Type

UNITRONIC BUS IBS YV 3X2X0,22

Twisted pair cabling (part 1)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044587 LAPP 2170207/1000 Bus cable UNITRONIC® BUS 3 x 2 x 0.22 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 1044587 LAPP 2170207/1000 Bus cable UNITRONIC® BUS 3 x 2 x 0.22 mm² Black 1000 m

Description

Certified by INTERBUS CLUB. Outdoor and erdverlegbar.

This text is machine translated.