
Image similar


Bus cable
UNITRONIC® BUS
6 x
0.22 mm²
3 x
1 mm²
3 x 2 x 0.22 mm² + 3 x 1 mm²
Shielded
Common shield
Flame-retardant
UV-resistant
9.4 mm
Installation remote bus cable
Black
100 m
250 V
Wire/Wire: 1500 V eff
8
Yes
No
No
Yes
2170217/100
PVC
-40 °C
+70 °C
-40 °C
+70 °C
(Loop): Max. 186 Ω/km
(800 Hz): max. 60 nF/km
100 Ω
UNITRONIC BUS IBS YV COMBI 3X2X0,22+3X1
Yes (1)
not relevant
Datasheet 1044202 LAPP 2170217/100 Bus cable UNITRONIC® BUS 3 x 2 x 0.22 mm² + 3 x 1 mm² Black 100 m
User & Safety Instructions 1044202 LAPP 2170217/100 Bus cable UNITRONIC® BUS 3 x 2 x 0.22 mm² + 3 x 1 mm² Black 100 m
The necessary accessories are required to use the article as described.