
1/2


Bus cable
UNITRONIC® BUS
2 x
0.32 mm²
1 x 2 x 0.32 mm²
Halogen-free
Flame-retardant
Oil-resistant
highly flexible
PUR coating
8 mm
Violet
200 m
Wire/wire: 1500 V
22
Yes
No
Yes
No
2170222/200
Polyurethane
-40 °C
+70 °C
-40 °C
+70 °C
Loop max. 110 Ω/km
(800 Hz) max. 30 nF/km
UL/CSA-standardised (UL/CSA)
150 +/- 15 Ω
UNITRONIC BUS PB FD P 1X2X0,64
Yes (1)
(not for heavy current applications) 250 V
Fixed laid: -40 - +70 °C
PROFIBUS
Datasheet 1044664 LAPP 2170222/200 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² Violet 200 m
User & Safety Instructions 1044664 LAPP 2170222/200 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² Violet 200 m
The necessary accessories are required to use the article as described.