
Image similar



Bus cable
UNITRONIC® BUS
2 x
0.32 mm²
0.32 mm²
1 x 2 x 0.32 mm² + 0.32 mm²
Halogen-free
Shielded
Common shield
UV-resistant
9.50 mm
Violet-black
100 m
250 V
Wire/Wire: 1500 V eff · Wire/shield: 1500 V
10
Yes
No
Yes
Yes
2170236/100
PVC
-40 °C
+80 °C
-5 °C
+50 °C
(800 Hz): max. 30 nF/km
150 Ω
UNITRONIC BUS PB YY 1X2X0,64
100 m
Yes (1)
not relevant
Datasheet 1044707 LAPP 2170236/100 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.32 mm² Violet-black 100 m
User & Safety Instructions 1044707 LAPP 2170236/100 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.32 mm² Violet-black 100 m
The necessary accessories are required to use the article as described.