• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170310/100 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.32 mm² Black 100 m

Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
2 x
Cross section (each core)
0.32 mm²
Cross section (each core) (part 2)
0.32 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® BUS PB

  • Logo with the inscription 'PROFIBUS', which stands for 'PROcess FIeld BUS'. The design shows letters on square keys.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cross section (each core)

0.32 mm²

Cross section (each core) (part 2)

0.32 mm²

Cross section

1 x 2 x 0.32 mm² + 0.32 mm²

Cable features

Shielded

Common shield

UV-resistant

Outside Ø

7.80 mm

Type

7-strand, e.g. for applications with vibration

Factory colour

Black

Content

100 m

Test voltage

Wire/wire: 1500 V

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

2170310/100

Insulation material

PVC

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+70 °C

Core resistance

(Loop): Max. 133 Ohm/km

Wave impedance

150 +/- 15 Ω

Type

UNITRONIC BUS PB Y 7-W FC BK

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044702 LAPP 2170310/100 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.32 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1044702 LAPP 2170310/100 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.32 mm² Black 100 m

Description

Maximum EMC Sprung strips, suitable for dry and wet rooms. These bus cables can also be used for PROFIBUS-DP, PROFIBUS-FMS and FIP.

This text is machine translated.

Hints

For the bit rates listed according to the PNO specifications the following maximum cable length of a bus segment result (cable type A, PROFIBUS-DP): 93.75 kbit/s = 1200 m
187.5 kbit/s = 1000 m
500 kbit/s = 400 m
1.5 Mbit/s = 200 m
12.0 Mbit/s = 100 m.