• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170323/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.32 mm² Violet-black 500 m

Image similar
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
2 x
Cross section (each core)
0.32 mm²
Cross section (each core) (part 2)
0.32 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® BUS PB BURIAL FC

  • Logo with the inscription 'PROFIBUS', which stands for 'PROcess FIeld BUS'. The design shows letters on square keys.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cross section (each core)

0.32 mm²

Cross section (each core) (part 2)

0.32 mm²

Cross section

1 x 2 x 0.32 mm² + 0.32 mm²

Cable features

Shielded

Common shield

UV-resistant

for underground installation

Outside Ø

10.8 mm

Factory colour

Violet-black

Content

500 m

Nominal voltage

100 V

Test voltage

3600 V/DC (3 sec)

Bend radius (no. of ODs for fixed installation)

7

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

2170323/500

Insulation material

PVC

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+60 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+60 °C

Operating capacity

(800 Hz): max. 30 nF/km

Wave impedance

150 Ω

Type

UNITRONIC BUS PB BURIAL FC 1X2X0,64

Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044654 LAPP 2170323/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.32 mm² Violet-black 500 m

User & Safety Instructions

User & Safety Instructions 1044654 LAPP 2170323/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.32 mm² Violet-black 500 m

Description

Fastconnect (FC) cable setup. Robust, UV- and weather-resistant. Cables can be used both for PROFIBUS-DP, PROFIBUS-FMS and FIP.

This text is machine translated.