• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170332/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.5 mm² + 0.38 mm² Violet 1000 m

Image similar
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
2 x
Cross section (each core)
0.5 mm²
Cross section (each core) (part 2)
0.38 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® BUS PB TORSION

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cross section (each core)

0.5 mm²

Cross section (each core) (part 2)

0.38 mm²

Cross section

1 x 2 x 0.5 mm² + 0.38 mm²

Cable features

Halogen-free

Shielded

Common shield

Flame-retardant

Outside Ø

8 mm

Factory colour

Violet

Content

1000 m

Nominal voltage

300 V

Test voltage

3600 V DC (3 sec)

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

8

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

2170332/1000

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+75 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+75 °C

Operating capacity

(800 Hz): max. 30 nF/km

Wave impedance

150 Ω

Type

UNITRONIC BUS PB TORSION 1X2X0,8

Max. length sold by the metre

1000 m

Twisted pair cabling (part 1)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044699 LAPP 2170332/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.5 mm² + 0.38 mm² Violet 1000 m

User & Safety Instructions

User & Safety Instructions 1044699 LAPP 2170332/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.5 mm² + 0.38 mm² Violet 1000 m

Description

Used at all places, where the combination of outer sheath with properties similar to polyurethane, freedom from halogens and increased flame resistance are desired. Cables can be used both for PROFIBUS-DP, PROFIBUS-FMS and FIP.

This text is machine translated.