
Image similar





Bus cable
UNITRONIC® BUS
2 x
1 mm²
2 x
2 mm²
1 x 2 x 1 mm² + 2 x 2 mm²
Halogen-free
Flame-retardant
UV-resistant
12.2 mm
Violet
152 m
300 V
Wire/Wire: 2000 V
18
15
Yes
No
Yes
No
2170340/152
PVC
-25 °C
+80 °C
-25 °C
+80 °C
(Loop): Max. 45 Ω/km
(800 Hz): max. 39,8 nF/km
120 Ω
UNITRONIC BUS DN THICK FRNC
Yes (1)
not relevant
Datasheet 1044542 LAPP 2170340/152 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 2 x 2 mm² Violet 152 m
User & Safety Instructions 1044542 LAPP 2170340/152 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 2 x 2 mm² Violet 152 m
The necessary accessories are required to use the article as described.