
Image similar





Bus cable
UNITRONIC® BUS
2 x
0.25 mm²
2 x
0.5 mm²
1 x 2 x 0.25 mm² + 2 x 0.5 mm²
Halogen-free
Flame-retardant
UV-resistant
6.9 mm
Violet
305 m
300 V
Wire/Wire: 2000 V
24
15
Yes
No
Yes
No
2170341/305
PVC
-25 °C
+80 °C
-25 °C
+80 °C
(Loop): Max. 180 Ω/km
(800 Hz): max. 39,8 nF/km
120 Ω
Unitronic bus DN Thin FRNC
Yes (1)
not relevant
Datasheet 1044553 LAPP 2170341/305 Bus cable UNITRONIC® BUS 1 x 2 x 0.25 mm² + 2 x 0.5 mm² Violet 305 m
User & Safety Instructions 1044553 LAPP 2170341/305 Bus cable UNITRONIC® BUS 1 x 2 x 0.25 mm² + 2 x 0.5 mm² Violet 305 m
The necessary accessories are required to use the article as described.