Image similar



Bus cable
UNITRONIC® BUS
2 x
0.32 mm²
4 x
1.5 mm²
1 x 2 x 0.32 mm² + 4 x 1.5 mm²
Halogen-free
Flame-retardant
Oil-resistant
Suitable for drag chains
highly flexible
11.3 mm
Highly flexible application
Violet
100 m
100 V
Wire/Wire: 600 V · Wire/shield: 600 V
15
Yes
No
Yes
No
2170495/100
-40 °C
+70 °C
-30 °C
+60 °C
(800 Hz): max. 30 nF/km
150 Ω
UNITR. BUS PB FD P HYBRID 1X2X0,64+4X1,5
Yes (1)
not relevant
Datasheet 1044214 LAPP 2170495/100 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 4 x 1.5 mm² Violet 100 m
User & Safety Instructions 1044214 LAPP 2170495/100 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 4 x 1.5 mm² Violet 100 m
The necessary accessories are required to use the article as described.