
Image similar



Bus cable
UNITRONIC® BUS
2 x
0.25 mm²
0.25 mm²
1 x 2 x 0.25 mm² + 0.25 mm²
Shielded
Flame-retardant
Oil-resistant
UV-resistant
Suitable for drag chains
PUR coating
6.2 mm
Violet
1000 m
250 V
Wire/Wire: 1500 V eff
6
15
Yes
No
No
Yes
2170813/1000
Polyurethane
-40 °C
+80 °C
-30 °C
+70 °C
(Loop): Max. 159,8 Ω/km
(800 Hz): max. 60 nF/km
UL/CSA (CMX)
100 - 120 Ω
UNITRONIC BUS LD FD P A 1X2X0,25
1000 m
Yes (1)
not relevant
Datasheet 1044610 LAPP 2170813/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.25 mm² + 0.25 mm² Violet 1000 m
User & Safety Instructions 1044610 LAPP 2170813/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.25 mm² + 0.25 mm² Violet 1000 m
The necessary accessories are required to use the article as described.