
Image similar





Bus cable
UNITRONIC® BUS
2 x
0.32 mm²
2 x
0.32 mm²
1 x 2 x 0.32 mm² + 2 x 0.32 mm²
Shielded
Common shield
Halogen-free
Flame-retardant
Oil-resistant
highly flexible
PUR coating
8 mm
Violet
1000 m
250 V
Wire/Wire: 1500 V eff
10
Yes
No
Yes
Yes
2170822/1000
Polyurethane
-40 °C
+80 °C
-30 °C
+70 °C
(800 Hz): max. 30 nF/km
150 Ω
UNITRONIC BUS PB FD P A 1X2X0,64
1000 m
Yes (1)
not relevant
Datasheet 1044668 LAPP 2170822/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 2 x 0.32 mm² Violet 1000 m
User & Safety Instructions 1044668 LAPP 2170822/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 2 x 0.32 mm² Violet 1000 m
The necessary accessories are required to use the article as described.