• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170822/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.32 mm² Violet 500 m

Image similar
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
2 x
Cross section (each core)
0.32 mm²
Cross section (each core) (part 2)
0.32 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® BUS PB FD P A

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • Logo with the inscription 'PROFIBUS', which stands for 'PROcess FIeld BUS'. The design shows letters on square keys.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cross section (each core)

0.32 mm²

Cross section (each core) (part 2)

0.32 mm²

Cross section

1 x 2 x 0.32 mm² + 0.32 mm²

Cable features

Shielded

Common shield

Halogen-free

Flame-retardant

Oil-resistant

highly flexible

PUR coating

Outside Ø

8 mm

Factory colour

Violet

Content

500 m

Nominal voltage

250 V

Test voltage

Wire/Wire: 1500 V eff

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

65

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

2170822/500

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+70 °C

Operating capacity

(800 Hz): max. 30 nF/km

Wave impedance

150 Ω

Type

UNITRONIC BUS PB FD P A 1X2X0,64

Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044670 LAPP 2170822/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.32 mm² Violet 500 m

User & Safety Instructions

User & Safety Instructions 1044670 LAPP 2170822/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.32 mm² Violet 500 m

Description

Used at all places, where the combination of outer sheath with properties similar to polyurethane, freedom from halogens and increased flame resistance are desired. Cables can be used both for PROFIBUS-DP, PROFIBUS-FMS and FIP. For highly flexible application (drag-chain, frequently moving machine parts).

This text is machine translated.