• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170887/500 Network cable CAT 5 SF/UTP 2 x 2 x 0.32 mm² + 4 x 1.50 mm² Green 500 m

Image similar
Product type
Network cable
Specification
CAT 5
Shielding
SF/UTP
Cable type
EtherLine
No. of leads
4 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ETHERLINE ® CAT. 5 FRNC HYBRID

  • HYBRID: cable for data transmission and power supply
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • 'PROFINET INDUSTRIAL ETHERNET' in green text, with symbols representing a network structure.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 5

SF/UTP

Cable type

EtherLine

No. of leads

4 x

Cross section (each core)

0.32 mm²

No. of leads (part 2)

4 x

Cross section (each core) (part 2)

1.50 mm²

Cross section

2 x 2 x 0.32 mm² + 4 x 1.50 mm²

Cable features

Flexible

Flame-retardant

Halogen-free

Simplex

Common shield

Outside Ø

10.30 mm

Factory colour

Green

Max. frequency

100 MHz

Content

500 m

AWG max.

22

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170887/500

Type

ETHERLINE® Cat.5 FRNC HYBRID

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1021959 LAPP 2170887/500 Network cable CAT 5 SF/UTP 2 x 2 x 0.32 mm² + 4 x 1.50 mm² Green 500 m

User & Safety Instructions

User & Safety Instructions 1021959 LAPP 2170887/500 Network cable CAT 5 SF/UTP 2 x 2 x 0.32 mm² + 4 x 1.50 mm² Green 500 m

Description

Industrial Ethernet cable. 2 Pairs: 10/100 Mbit/s for Industrial Ethernet. High-quality, two-way shielding ensures a high level of transmission security electro-magnetic polluted areas. PROFINET applications type C hybrid. Suitable for EtherCAT and EtherNet/IP applications.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?