• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2210703/25 Welding cable H01N2-D 1 x 50 mm² Black 25 m

Image similar
Product type
Welding cable
Cable type
H01N2-D
No. of leads
1 x
Cross section (each core)
50 mm²
Content
25 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Total (1 m = € 11.80)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H01N2-D rubber welding cable, black

  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Welding cable

Cable type

H01N2-D

No. of leads

1 x

Cross section (each core)

50 mm²

Cross section

1 x 50 mm²

Cable features

Flame-retardant

Cold-resistant

Oil-resistant

UV-resistant

Harmonised

Factory colour

Black

Outside Ø

16.5 mm

Content

25 m

Nominal voltage

100 V

Nominal voltage U0

100 V

Test voltage

1000 V

Bend radius (no. of ODs for flexible installation)

12

Core layout

Plain copper

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

2210703/25

Insulation material

Rubber

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+85 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+85 °C

Certification marks

VDE 0282 part 6 or HD 22.6 S2.

Type

H01N2-D 1X50

Material (details)

Mixture EMV5

Nominal voltage (details)

100/100 V

Bend radius

12 x external dia. for a wide range of applications

Temperature range

-25 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1022154 LAPP 2210703/25 Welding cable H01N2-D 1 x 50 mm² Black 25 m

Description

The H01N2-D welding cable is specially suited for transmitting high currents from electric welders to welding tools and is suitable for a wide range of applications with harsh operating conditions.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)