• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2210704/50 Welding cable H01N2-D 1 x 70 mm² + 1 x 70 mm² Black 50 m

1/2
Product type
Welding cable
Cable type
H01N2-D
No. of leads
1 x
Cross section (each core)
70 mm²
No. of leads (part 2)
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H01N2-D rubber welding cable, black

  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Welding cable

Cable type

H01N2-D

No. of leads

1 x

Cross section (each core)

70 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

70 mm²

Cross section

1 x 70 mm² + 1 x 70 mm²

Cable features

Flame-retardant

Cold-resistant

Oil-resistant

UV-resistant

Harmonised

Factory colour

Black

Outside Ø

19.2 mm

Content

50 m

Nominal voltage

100 V

Nominal voltage U0

100 V

Test voltage

1000 V

Bend radius (no. of ODs for flexible installation)

12

Core layout

Plain copper

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

2210704/50

Insulation material

Rubber

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+85 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+85 °C

Certification marks

VDE 0282 part 6 or HD 22.6 S2.

Type

H01N2-D 1X70

Max. length sold by the metre

50 m

Material (details)

Mixture EMV5

Nominal voltage (details)

100/100 V

Bend radius

12 x external dia. for a wide range of applications

Temperature range

-25 - +85 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1022158 LAPP 2210704/50 Welding cable H01N2-D 1 x 70 mm² + 1 x 70 mm² Black 50 m

User & Safety Instructions

User & Safety Instructions 1022158 LAPP 2210704/50 Welding cable H01N2-D 1 x 70 mm² + 1 x 70 mm² Black 50 m

Description

The H01N2-D welding cable is specially suited for transmitting high currents from electric welders to welding tools and is suitable for a wide range of applications with harsh operating conditions.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)