
Highlights & Details
UNITRONIC® data cable, PVC dark-grey. Type LiYY
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY
- No. of leads
2 x
- Cross section (each core)
0.23 mm²
- Cross section
2 x 0.23 mm²
- Cable features
Flame-retardant
- Outside Ø
4.0 mm
- Factory colour
Grey
- Content
Sold per metre
- Nominal voltage (details)
300 V
- AWG max.
24
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
22502/1
- Insulation material
PVC
- Wire ID code
47100
- Core layout
7-strand
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
VDE 0815
- Peak operating voltage
250 V (not for heavy current applications)
- Max. length sold by the metre
305 m
- Type
UNITRONIC® LiYY A
- Cable type
LiYY
- Type
UNITRONIC® LIYY UL/CSA DIN 2xAWG24/7
- Cross section
2 x 0.23 mm²
- Bend radius
For flexible use: 15 x external dia.
- Temperature range
When fixed: -30 - +80 °C
Documents & Downloads
Datasheet
Datasheet 602382 LAPP 22502/1 Data transfer cable UNITRONIC® LiYY 2 x 0.23 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 602382 LAPP 22502/1 Data transfer cable UNITRONIC® LiYY 2 x 0.23 mm² Grey Sold per metre
Information
Information 602382 LAPP 22502/1 Data transfer cable UNITRONIC® LiYY 2 x 0.23 mm² Grey Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 62.94*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































