• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 22605/1 Data transfer cable UNITRONIC® LiYY 5 x 0.34 mm² Grey Sold per metre

Image similar
Product type
Data transfer cable
No. of leads
5 x
Cross section (each core)
0.34 mm²
Cable features
Flame-retardant
Cable type
UNITRONIC® LiYY
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1854 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC® data cable, PVC dark-grey. Type LiYY

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYY

No. of leads

5 x

Cross section (each core)

0.34 mm²

Cross section

5 x 0.34 mm²

Cable features

Flame-retardant

Outside Ø

5.90 mm

Factory colour

Grey

Content

Sold per metre

Nominal voltage (details)

300 V

AWG max.

22

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

22605/1

Insulation material

PVC

Wire ID code

47100

Core layout

7-strand

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

VDE 0815

Peak operating voltage

250 V (not for heavy current applications)

Max. length sold by the metre

305 m

Type

UNITRONIC® LiYY A

Cable type

LiYYUL/CSADIN

Type

UNITRONIC® LiYY UL/CSA DIN

Cross section

5 x 0.34 mm²

Bend radius

For flexible use: 15 x external dia.

Temperature range

When fixed: -30 - +80 °C

Documents & Downloads

Datasheet

Datasheet 602145 LAPP 22605/1 Data transfer cable UNITRONIC® LiYY 5 x 0.34 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 602145 LAPP 22605/1 Data transfer cable UNITRONIC® LiYY 5 x 0.34 mm² Grey Sold per metre

Information

Information 602145 LAPP 22605/1 Data transfer cable UNITRONIC® LiYY 5 x 0.34 mm² Grey Sold per metre

Description

UNITRONIC® LIYCY UL/CSA cables are largely similar to the UNITRONIC® LIYCY cables but the sheath colour is dark grey (chrome). Because of the UL/CSA approval, the cable is used for wiring appliances, machinery and plant which are intended for export into the North American market.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)