• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 26203/100 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 5 G 0.5 mm² Grey 100 m

Image similar
Product type
Drag chain cable
No. of leads
5 G
Cross section (each core)
0.5 mm²
Cable features
Shielded
Suitable for drag chains
Flame-retardant
Suitable for drag chains
Cable type
ÖLFLEX® FD CLASSIC 810 CY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® -FD CLASSIC 810 PVC Drag-chain Cable

  • Number coded
  • EMC-conforming
  • Highly flexible
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® FD CLASSIC 810 CY

No. of leads

5 G

Cross section (each core)

0.5 mm²

Cross section

5 G 0.5 mm²

Cable features

Shielded

Suitable for drag chains

Flame-retardant

Suitable for drag chains

Outside Ø

8.40 mm

Factory colour

Grey

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

26203/100

Insulation material

PVC

Wire ID code

Black wires with white number printing (VDE 0293)

Insulation

PVC

Core layout

Extra-fine strands according to VDE 0295, Class 6/IEC 60228 CI.6

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

{DIN} VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281.

Type

ÖLFLEX FD CLASSIC 810 CY 5G0,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1035909 LAPP 26203/100 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 5 G 0.5 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 1035909 LAPP 26203/100 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 5 G 0.5 mm² Grey 100 m

Description

Application:
Application:Highly flexible and connecting wires latest generation of mechanical stress on medium for use in constantly moving the smallest bending radius up to 7.5 x outer diameter-Ø. In power chains or mobile machine parts, in damp and wet rooms, outdoors without UV protection and only in accordance with the temperature range. The ÖLFLEX ®-FD CLASSIC 810 CY with copper is used in EMV-critical applications for use.
Areas of application:
Use in measurement, control and instrumentation circuits, load circuits of electrical equipment in automation, assembly and handling technology, flow and assembly lines, production lines, machines of all kinds.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.