
LAPP 26203/1000 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 5 G 0.5 mm² Grey 1000 m
Product type
Drag chain cable
No. of leads
5 G
Cross section (each core)
0.5 mm²
Cable features
Shielded
Suitable for drag chains
Flame-retardant
Suitable for drag chains
Cable type
ÖLFLEX® FD CLASSIC 810 CY
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
ÖLFLEX® -FD CLASSIC 810 PVC Drag-chain Cable
- Number coded
- EMC-conforming
- Highly flexible
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD CLASSIC 810 CY
- No. of leads
5 G
- Cross section (each core)
0.5 mm²
- Cross section
5 G 0.5 mm²
- Cable features
Shielded
Suitable for drag chains
Flame-retardant
Suitable for drag chains
- Outside Ø
8.40 mm
- Factory colour
Grey
- Content
1000 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
26203/1000
- Insulation material
PVC
- Wire ID code
Black wires with white number printing (VDE 0293)
- Insulation
PVC
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228 CI.6
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
{DIN} VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281.
- Type
ÖLFLEX FD CLASSIC 810 CY 5G0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1035910 LAPP 26203/1000 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 5 G 0.5 mm² Grey 1000 m
User & Safety Instructions
User & Safety Instructions 1035910 LAPP 26203/1000 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 5 G 0.5 mm² Grey 1000 m
Description
Application:
Application:Highly flexible and connecting wires latest generation of mechanical stress on medium for use in constantly moving the smallest bending radius up to 7.5 x outer diameter-Ø. In power chains or mobile machine parts, in damp and wet rooms, outdoors without UV protection and only in accordance with the temperature range. The ÖLFLEX ®-FD CLASSIC 810 CY with copper is used in EMV-critical applications for use.
Areas of application:
Use in measurement, control and instrumentation circuits, load circuits of electrical equipment in automation, assembly and handling technology, flow and assembly lines, production lines, machines of all kinds.
This text is machine translated.
Application:Highly flexible and connecting wires latest generation of mechanical stress on medium for use in constantly moving the smallest bending radius up to 7.5 x outer diameter-Ø. In power chains or mobile machine parts, in damp and wet rooms, outdoors without UV protection and only in accordance with the temperature range. The ÖLFLEX ®-FD CLASSIC 810 CY with copper is used in EMV-critical applications for use.
Areas of application:
Use in measurement, control and instrumentation circuits, load circuits of electrical equipment in automation, assembly and handling technology, flow and assembly lines, production lines, machines of all kinds.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







