
Image similar


Drag chain cable
ÖLFLEX® FD ROBUST
5 G
0.75 mm²
5 G 0.75 mm²
Halogen-free
Suitable for drag chains
Oil-resistant
Suitable for drag chains
8.60 mm
Black
1000 m
500 V
300 V
7.5
Yes
No
Yes
26503/1000
Elastomer
Black wires with white number printing (VDE 0293)
Extra-fine strand
-40 °C
+105 °C
-50 °C
+105 °C
In accordance with: Wire according to VDE 0245/0281, sheath according to 0245/0281.
ÖLFLEX FD ROBUST 5G0,75
not relevant
Datasheet 1036257 LAPP 26503/1000 Drag chain cable ÖLFLEX® FD ROBUST 5 G 0.75 mm² Black 1000 m
User & Safety Instructions 1036257 LAPP 26503/1000 Drag chain cable ÖLFLEX® FD ROBUST 5 G 0.75 mm² Black 1000 m
The necessary accessories are required to use the article as described.