
Image similar


Drag chain cable
ÖLFLEX® FD ROBUST
12 G
1 mm²
12 G 1 mm²
Halogen-free
Suitable for drag chains
Oil-resistant
Suitable for drag chains
13.30 mm
Black
50 m
500 V
300 V
7.5
Yes
No
Yes
26517/50
Elastomer
Black wires with white number printing (VDE 0293)
Extra-fine strand
-40 °C
+105 °C
-50 °C
+105 °C
In accordance with: Wire according to VDE 0245/0281, sheath according to 0245/0281.
ÖLFLEX FD ROBUST 12G1
not relevant
Datasheet 1036168 LAPP 26517/50 Drag chain cable ÖLFLEX® FD ROBUST 12 G 1 mm² Black 50 m
User & Safety Instructions 1036168 LAPP 26517/50 Drag chain cable ÖLFLEX® FD ROBUST 12 G 1 mm² Black 50 m
The necessary accessories are required to use the article as described.