• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 26525/1000 Drag chain cable ÖLFLEX® FD ROBUST 12 G 1.5 mm² Black 1000 m

Image similar
Product type
Drag chain cable
No. of leads
12 G
Cross section (each core)
1.5 mm²
Cable features
Halogen-free
Suitable for drag chains
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® FD ROBUST
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OILFLEX ®-FD ROBUST control line

  • Number coded
  • Drag-chain compatible
  • -40 - +105 °C
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® FD ROBUST

No. of leads

12 G

Cross section (each core)

1.5 mm²

Cross section

12 G 1.5 mm²

Cable features

Halogen-free

Suitable for drag chains

Oil-resistant

Suitable for drag chains

Outside Ø

15.80 mm

Factory colour

Black

Content

1000 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

26525/1000

Insulation material

Elastomer

Wire ID code

Black wires with white number printing (VDE 0293)

Core layout

Extra-fine strand

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+105 °C

Certification marks

In accordance with: Wire according to VDE 0245/0281, sheath according to 0245/0281.

Type

ÖLFLEX FD ROBUST 12G1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1036171 LAPP 26525/1000 Drag chain cable ÖLFLEX® FD ROBUST 12 G 1.5 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 1036171 LAPP 26525/1000 Drag chain cable ÖLFLEX® FD ROBUST 12 G 1.5 mm² Black 1000 m

Description

OILFLEX®-FD ROBUST is a heavy-duty cable for tow chain leads used in machinery and mechanical applications, both indoors and outdoors. The product properties are particularly appreciated in the food and drink industries, in machine tools manufacture, laundries, car washes, the chemical industry, composting and sewage treatment plants. This cable is particularly resistant and long lived when subjected to continual cleaning processes using steam jets. Resistant against organic and mineral oils, halogen-free, wide temperature range, suitable for interior and exterior use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.