
Image similar


Drag chain cable
ÖLFLEX® FD ROBUST
12 G
2.5 mm²
12 G 2.5 mm²
Halogen-free
Suitable for drag chains
Oil-resistant
Suitable for drag chains
18.70 mm
Black
500 m
500 V
300 V
7.5
Yes
No
Yes
26534/500
Elastomer
Black wires with white number printing (VDE 0293)
Extra-fine strand
-40 °C
+105 °C
-50 °C
+105 °C
In accordance with: Wire according to VDE 0245/0281, sheath according to 0245/0281.
ÖLFLEX FD ROBUST 12G2,5
not relevant
Datasheet 1036179 LAPP 26534/500 Drag chain cable ÖLFLEX® FD ROBUST 12 G 2.5 mm² Black 500 m
User & Safety Instructions 1036179 LAPP 26534/500 Drag chain cable ÖLFLEX® FD ROBUST 12 G 2.5 mm² Black 500 m
The necessary accessories are required to use the article as described.