
LAPP 26600/100 Drag chain cable ÖLFLEX® FD 90 1 G 10 mm² Black 100 m
Product type
Drag chain cable
No. of leads
1 G
Cross section (each core)
10 mm²
Cable features
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® FD 90
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
Oilflex ® FD 90
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD 90
- No. of leads
1 G
- Cross section (each core)
10 mm²
- Cross section
1 G 10 mm²
- Cable features
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
9 mm
- Factory colour
Black
- Content
100 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
26600/100
- Insulation material
PVC
- Insulation
PVC
- Core layout
Copper; extra-fine strand to VDE 0295, Class 6/IEC 60228. 6; blank
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Certification marks
UL-AWM Style 10107, cRU AWM II A/B FT1 ≥ 150 mm²
CSA AWM IA/B IIA/B FT 1 ≤ 120 mm²
In accordance with VDE 0250/0285
- Type
ÖLFLEX FD 90 1G10
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1035290 LAPP 26600/100 Drag chain cable ÖLFLEX® FD 90 1 G 10 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1035290 LAPP 26600/100 Drag chain cable ÖLFLEX® FD 90 1 G 10 mm² Black 100 m
Description
Oilflex ® FD 90-resistant connection and control line for versatile applications in energy transfer chains with UL/cUL/CSA AWM certification. In power chains or mobile machine parts. For the internal wiring of electrical and electronic components in control cabinets. Where due to space problems and minimum bending radii no multi-core shielded servo lines can be inserted. Specially designed for power circuits frequency converter operated servo motors. Test systems in the automotive industry, vehicles and stationary fuel cell systems.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








