Image similar




Drag chain cable
ÖLFLEX® FD 90
1 G
35 mm²
1 G 35 mm²
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
14.20 mm
Black
50 m
1000 V
600 V
4000 V
3
7.5
Yes
No
No
26610/50
PVC
PVC
Copper; extra-fine strand to VDE 0295, Class 6/IEC 60228. 6; blank
-5 °C
+90 °C
-40 °C
+90 °C
UL-AWM Style 10107, cRU AWM II A/B FT1 ≥ 150 mm²
CSA AWM IA/B IIA/B FT 1 ≤ 120 mm²
In accordance with VDE 0250/0285
ÖLFLEX FD 90 1G35
Datasheet 1035313 LAPP 26610/50 Drag chain cable ÖLFLEX® FD 90 1 G 35 mm² Black 50 m
User & Safety Instructions 1035313 LAPP 26610/50 Drag chain cable ÖLFLEX® FD 90 1 G 35 mm² Black 50 m
The necessary accessories are required to use the article as described.