Image similar


FO cable
Hitronic HUN
4
62,5/125 µ
Multimode OM1
Halogen-free
Flame-retardant
UV-resistant
Flexible
Heat-resistant
Dark grey
7.30 mm
1000 m
15
20
Yes
No
Yes
27400104/1000
Polymer
-40 °C
+70 °C
Yes
HITRONIC HUN1500 4 G 62.5/125 OM1
1500 N
not relevant
Datasheet 1023729 LAPP 27400104/1000 FO cable Hitronic HUN 62,5/125 µ Multimode OM1 Dark grey 1000 m
User & Safety Instructions 1023729 LAPP 27400104/1000 FO cable Hitronic HUN 62,5/125 µ Multimode OM1 Dark grey 1000 m
The necessary accessories are required to use the article as described.