Image similar


FO cable
Hitronic HUN
24
62,5/125 µ
Multimode OM1
Halogen-free
Flame-retardant
UV-resistant
Flexible
Heat-resistant
Dark grey
8.30 mm
500 m
15
20
Yes
No
Yes
27400124/500
Polymer
-40 °C
+70 °C
Yes
HITRONIC HUN1500 24 G 62.5/125 OM1
1500 N
not relevant
Datasheet 1023720 LAPP 27400124/500 FO cable Hitronic HUN 62,5/125 µ Multimode OM1 Dark grey 500 m
User & Safety Instructions 1023720 LAPP 27400124/500 FO cable Hitronic HUN 62,5/125 µ Multimode OM1 Dark grey 500 m
The necessary accessories are required to use the article as described.