• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 27400324/500 FO cable Hitronic HUN 50/125 µ Multimode OM3 Dark grey 500 m

Image similar
Product type
FO cable
Cable type
Hitronic HUN
Fibre type
50/125 µ
Content
500 m
No. of fibres
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HITRONIC ® HUN universal cable

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

FO cable

Cable type

Hitronic HUN

No. of fibres

24

Fibre type

50/125 µ

Multimode OM3

Cable features

Halogen-free

Flame-retardant

UV-resistant

Flexible

Heat-resistant

Factory colour

Dark grey

Outside Ø

8.30 mm

Content

500 m

Bend radius (no. of ODs for fixed installation)

15

Bend radius (no. of ODs for flexible installation)

20

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

27400324/500

Insulation material

Polymer

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

RoHS-compliant

Yes

Type

HITRONIC HUN1500 24 G 50/125 OM3

Tensile strength

1500 N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1023718 LAPP 27400324/500 FO cable Hitronic HUN 50/125 µ Multimode OM3 Dark grey 500 m

User & Safety Instructions

User & Safety Instructions 1023718 LAPP 27400324/500 FO cable Hitronic HUN 50/125 µ Multimode OM3 Dark grey 500 m

Description

HITRONIC ® HUN universal cable with a central federal charger, protection against rodents, 1500 N;A/J-DQ (ZN) BH or U-DQ (ZN) BH. In the interior and exterior, area backbone, industrial environment. Installation type: empty plastic pipes, channels and trays.

This text is machine translated.

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?