• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 27600112 FO cable Hitronic HQN 62,5/125 µ Multimode OM1 Black 4000 m

1/2
Image similar
Product type
FO cable
Cable type
Hitronic HQN
Fibre type
62,5/125 µ
Content
4000 m
No. of fibres
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HITRONIC ® HQN outer cable

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

FO cable

Cable type

Hitronic HQN

No. of fibres

12

Fibre type

62,5/125 µ

Multimode OM1

Cable features

Halogen-free

UV-resistant

Flexible

Factory colour

Black

Outside Ø

7.30 mm

Content

4000 m

Bend radius (no. of ODs for fixed installation)

15

Bend radius (no. of ODs for flexible installation)

20

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

27600112

Insulation material

Polyethylene (PE)

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

RoHS-compliant

Yes

Type

HITRONIC HQN1500 12G 62,5/125

Tensile strength

1500 N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1023589 LAPP 27600112 FO cable Hitronic HQN 62,5/125 µ Multimode OM1 Black 4000 m

User & Safety Instructions

User & Safety Instructions 1023589 LAPP 27600112 FO cable Hitronic HQN 62,5/125 µ Multimode OM1 Black 4000 m

Description

HITRONIC ® HQN outdoor cable with a central federal charger, protection against rodents, metal-free; A-DQ (ZN) B2 Y. Application: for outdoor use, the area backbone, WAN connections, industrial environment. Installation type: empty plastic pipes, channels and trays. Suitable for laying directly in the ground.

This text is machine translated.

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?