• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 28105/500 Drag chain cable ÖLFLEX® ROBOT 900 DP 6 x 0.14 mm² Black 500 m

Image similar
Product type
Drag chain cable
No. of leads
6 x
Cross section (each core)
0.14 mm²
Cable features
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Cable type
ÖLFLEX® ROBOT 900 DP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® ROBOT 900 control cable

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® ROBOT 900 DP

No. of leads

6 x

Cross section (each core)

0.14 mm²

Cross section

6 x 0.14 mm²

Cable features

Shielded

Suitable for drag chains

Flame-retardant

Oil-resistant

Outside Ø

6.20 mm

Factory colour

Black

Content

500 m

Nominal voltage

48 V AC

Test voltage

1500 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

28105/500

Insulation material

Elastomer

Insulation

Wires: TPE

Core layout

Fine or extra-fine stranded conductor made of bare copper wires

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

VDE 0281/0282 · VDE 0812

Type

ÖLFLEX ROBOT 900 DP 3X(2X0,14)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1038264 LAPP 28105/500 Drag chain cable ÖLFLEX® ROBOT 900 DP 6 x 0.14 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 1038264 LAPP 28105/500 Drag chain cable ÖLFLEX® ROBOT 900 DP 6 x 0.14 mm² Black 500 m

Description

Space-saving due to small cable diameter, protection against water and dirt. Wear-resistant, oil-resistant and flame-retardant. Use in plant engineering, for machine tools, handling machines, with more axis articulated arm robots and in power chains or mobile machine parts.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.