
Image similar

Data transfer cable
UNITRONIC® LiYY
2 x
0.34 mm²
2 x 0.34 mm²
Flame-retardant
4.20 mm
Grey
100 m
50 V
4
10
Yes
No
No
28402/100
PVC
DIN 47100
Multi-wired
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYY 2X0,34
not relevant
Datasheet 1046453 LAPP 28402/100 Data transfer cable UNITRONIC® LiYY 2 x 0.34 mm² Grey 100 m
User & Safety Instructions 1046453 LAPP 28402/100 Data transfer cable UNITRONIC® LiYY 2 x 0.34 mm² Grey 100 m
€ 56.29€ 45.29*
The necessary accessories are required to use the article as described.