• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 28512/1 Data transfer cable UNITRONIC® LiYY 12 x 0.5 mm² Pebble grey (RAL 7032) Sold per metre

EAN:
Part number:
Item no:
Image similar
Product type
Data transfer cable
No. of leads
12 x
Cross section (each core)
0.5 mm²
Cable features
Flame-retardant
Cable type
UNITRONIC® LiYY
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

216 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC® LiYY Data cable

  • DIN-colour code
  • Smaller outer-Ø
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYY

No. of leads

12 x

Cross section (each core)

0.5 mm²

Cross section

12 x 0.5 mm²

Cable features

Flame-retardant

Outside Ø

9.10 mm

Factory colour

Pebble grey (RAL 7032)

Content

Sold per metre

Nominal voltage (details)

250 V (not for heavy current applications)

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

28512/1

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

Braid, fine 0.34 mm² 7-strand

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

According to VDE 0812

Max. length sold by the metre

500 m

Type

UNITRONIC® LiYY

Cable type

LiYY

Type

UNITRONIC® LiYY

Cross section

12 x 0.5 mm²

Bend radius

For flexible use: 15 x external dia.

Temperature range

When laid fixed: -30 - +80 °C

Documents & Downloads

Datasheet

Datasheet 602173 LAPP 28512/1 Data transfer cable UNITRONIC® LiYY 12 x 0.5 mm² Pebble grey (RAL 7032) Sold per metre

User & Safety Instructions

User & Safety Instructions 602173 LAPP 28512/1 Data transfer cable UNITRONIC® LiYY 12 x 0.5 mm² Pebble grey (RAL 7032) Sold per metre

Information

Information 602173 LAPP 28512/1 Data transfer cable UNITRONIC® LiYY 12 x 0.5 mm² Pebble grey (RAL 7032) Sold per metre

Description

LiYY Data cables have small external -Ø depsite the high number of conductors. They have a wire-colour code according DIN 47100, but without colour repetition
Strand conductors made of bare Cu-wires, wire insulation and outer sheath PVC, wires stranded in layers, flame-resistant according to IEC 60332-1, pebble grey (RAL 7032).
Control and signal cables of electronics for computer systems, electronic control and regulation devices, office machines, scales etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)