
Image similar

Data transfer cable
UNITRONIC® LiYY
4 x
1 mm²
4 x 1 mm²
Flame-retardant
6.40 mm
Grey
500 m
250 V (not for heavy current applications)
4
10
Yes
No
No
28704/500
PVC
DIN 47100
Braid, fine strands
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LiYY 4X1
not relevant
Datasheet 1335914 LAPP 28704/500 Data transfer cable UNITRONIC® LiYY 4 x 1 mm² Grey 500 m
User & Safety Instructions 1335914 LAPP 28704/500 Data transfer cable UNITRONIC® LiYY 4 x 1 mm² Grey 500 m
€ 760.30*
The necessary accessories are required to use the article as described.