
Image similar

Drag chain cable
ÖLFLEX® ROBOT F1
25 x
0.34 mm²
25 x 0.34 mm²
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
13.10 mm
Black
100 m
250 V
4
10
Yes
No
No
Yes
29601/100
Polyurethane
25 x 0.34 mm² without gn/ge
PUR
Extra-fine strand
-40 °C
+80 °C
-50 °C
+80 °C
ÖLFLEX ROBOT F1 25X0,34
not relevant
Datasheet 1038458 LAPP 29601/100 Drag chain cable ÖLFLEX® ROBOT F1 25 x 0.34 mm² Black 100 m
User & Safety Instructions 1038458 LAPP 29601/100 Drag chain cable ÖLFLEX® ROBOT F1 25 x 0.34 mm² Black 100 m
The necessary accessories are required to use the article as described.