• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 29609/500 Drag chain cable ÖLFLEX® ROBOT F1 25 G 0.5 mm² Black 500 m

Image similar
Product type
Drag chain cable
No. of leads
25 G
Cross section (each core)
0.5 mm²
Cable type
ÖLFLEX® ROBOT F1
Outside Ø
15.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® ROBOT F1

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

No. of leads

25 G

Content

500 m

Cross section (each core)

0.5 mm²

Cable features

Shielded

Suitable for drag chains

Flame-retardant

Oil-resistant

Suitable for drag chains

Cable type

ÖLFLEX® ROBOT F1

Outside Ø

15.20 mm

Packaged

Yes

Wire ID code

25 x 0.5 mm²

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

No

Manufacturer part #

29609/500

Factory colour

Black

Insulation material

Polyurethane

Insulation

PUR

Core layout

Extra-fine strand

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

25 G 0.5 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX ROBOT F1 25G0,5

Shielded

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1038448 LAPP 29609/500 Drag chain cable ÖLFLEX® ROBOT F1 25 G 0.5 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 1038448 LAPP 29609/500 Drag chain cable ÖLFLEX® ROBOT F1 25 G 0.5 mm² Black 500 m

Description

Application areas: engineering, more axes articulated arm robot, handling machines in power chains or mobile machine parts.

This text is machine translated.