• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 302006STP/305 Data transfer cable UNITRONIC® 300 6 x 2 x 0.5 mm² Dark grey 305 m

Image similar
Product type
Data transfer cable
No. of leads
12 x
Cross section (each core)
0.5 mm²
Cable type
UNITRONIC® 300
Twisted pair cabling (part 1)
Yes (1)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 30.00)
€ 9,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Data cable UNITRONIC ® 300 STP

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® 300

No. of leads

12 x

Cross section (each core)

0.5 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

6 x 2 x 0.5 mm²

Outside Ø

13.30 mm

Factory colour

Dark grey

Content

305 m

AWG max.

20

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

302006STP/305

Insulation material

PVC

Core layout

Finely stranded wires made of tin-plated copper wires

Type

UNITRONIC 300STP 6x2x20 AWG

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1335957 LAPP 302006STP/305 Data transfer cable UNITRONIC® 300 6 x 2 x 0.5 mm² Dark grey 305 m

Description

Twisted pair, shielded control and signal cable with a small conductor cross-section. Ideal for use in the export-oriented engineering as well as for internal and external wiring.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9,150.30*

More interesting products

(*All information is plus legal VAT)