• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 3022223 Telecom cable J-H(ST)H...BD 10 x 2 x 0.6 mm² Grey 1000 m

Image similar
Product type
Telecom cable
Cable type
J-H(ST)H...BD
No. of leads
20 x
Cross section (each core)
0.6 mm²
Content
1000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAPP 3022223 Telecom cable J-H(ST)H...BD 10 x 2 x 0.6 mm² Grey 1000 m

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Telecom cable

Cable type

J-H(ST)H...BD

No. of leads

20 x

Cross section (each core)

0.6 mm²

Cross section

10 x 2 x 0.6 mm²

Cable features

Halogen-free

Shielded

Flame-retardant

Factory colour

Grey

Outside Ø

12 mm

Content

1000 m

Nominal voltage

300 V

Bend radius (no. of ODs for fixed installation)

6

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

3022223

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Type

J-H(ST)H...BD 10X2X0,6

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1023918 LAPP 3022223 Telecom cable J-H(ST)H...BD 10 x 2 x 0.6 mm² Grey 1000 m

User & Safety Instructions

User & Safety Instructions 1023918 LAPP 3022223 Telecom cable J-H(ST)H...BD 10 x 2 x 0.6 mm² Grey 1000 m

Description

J-H(ST) H... BD-halogen-free and highly flame-resistant installation cable according to VDE 0815, specially designed for areas with a high density of persons. This halogen-free, flame resistant installation cable with static shield is for telephone, measurement and signal transmission and is used in speech unit and private extension construction for telecommunications systems of all classes
For fixed relocation on and under plaster in dry and damp rooms.

This text is machine translated.

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.