
Image similar

Data transfer cable
UNITRONIC® 100 CY
10 x
0.25 mm²
10 x 0.25 mm²
Shielded
Flame-retardant
8.20 mm
Grey
100 m
50 V
Wire/Wire: 1500 V eff · Wire/shield: 1500 V
6
20
Yes
No
No
Yes
31033/100
PVC
PVC
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
UNITRONIC 100 CY 10X0,25
not relevant
Datasheet 1044351 LAPP 31033/100 Data transfer cable UNITRONIC® 100 CY 10 x 0.25 mm² Grey 100 m
User & Safety Instructions 1044351 LAPP 31033/100 Data transfer cable UNITRONIC® 100 CY 10 x 0.25 mm² Grey 100 m
The necessary accessories are required to use the article as described.