
Image similar

Data transfer cable
UNITRONIC® 100 CY
5 x
0.25 mm²
5 x 0.25 mm²
Shielded
Flame-retardant
6.30 mm
Grey
100 m
50 V
Wire/Wire: 1500 V eff · Wire/shield: 1500 V
6
20
Yes
No
No
Yes
31067/100
PVC
PVC
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
UNITRONIC 100 CY 5X0,25
not relevant
Datasheet 1044399 LAPP 31067/100 Data transfer cable UNITRONIC® 100 CY 5 x 0.25 mm² Grey 100 m
User & Safety Instructions 1044399 LAPP 31067/100 Data transfer cable UNITRONIC® 100 CY 5 x 0.25 mm² Grey 100 m
The necessary accessories are required to use the article as described.