1/2

Data cable
UNITRONIC® Li2YCY (TP)
4 x
0.22 mm²
Yes (1)
2 x 2 x 0.22 mm²
Shielded
Flame-retardant
6.50 mm
Grey
300 m
50 V
7.5
Yes
No
No
Yes
31320/300
PVC
DIN 47100
Strand, DIN VDE in accordance with VDE 0881, 7-wire
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
250 V (not for heavy current applications)
UNITRONIC® Li2YCY (TP)
Fixed laid: 7.5 x outer-Ø
Fixed laid: -30 - +70 °C
According to VDE 0812
Datasheet 1045231 LAPP 31320/300 Data cable UNITRONIC® Li2YCY (TP) 2 x 2 x 0.22 mm² Grey 300 m
The necessary accessories are required to use the article as described.