• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 31334/100 Data transfer cable UNITRONIC® Li2YCY (TP) 10 x 2 x 0.5 mm² Grey 100 m

Image similar
Product type
Data transfer cable
No. of leads
20 x
Cross section (each core)
0.5 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC® Li2YCY (TP)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® Li2YCY (TP) Data cable

  • EMC-conforming
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® Li2YCY (TP)

No. of leads

20 x

Cross section (each core)

0.5 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

10 x 2 x 0.5 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

14.80 mm

Factory colour

Grey

Content

100 m

Nominal voltage (details)

50 V

Bend radius (no. of ODs for fixed installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

31334/100

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

Strand, DIN VDE in accordance with VDE 0881, 7-wire

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

According to VDE 0812

Peak operating voltage

250 V (not for heavy current applications)

Type

UNITRONIC® Li2YCY (TP)

Bend radius

Fixed laid: 7.5 x outer-Ø

Temperature range

Fixed laid: -30 - +70 °C

Standards

According to VDE 0812

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1045218 LAPP 31334/100 Data transfer cable UNITRONIC® Li2YCY (TP) 10 x 2 x 0.5 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 1045218 LAPP 31334/100 Data transfer cable UNITRONIC® Li2YCY (TP) 10 x 2 x 0.5 mm² Grey 100 m

Description

These cables are designed for connection techniques such as cut-and-crimp, termi-point techniques, and connecting D-SUB 0.22 mm² plugs. Especially suitable for the cabling of data systems up to 10 Mb/s.