• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 32812/1 Data transfer cable UNITRONIC® PUR CP 4 x 0.34 mm² Grey Sold per metre

EAN:
Part number:
Item no:
Image similar
Product type
Data transfer cable
No. of leads
4 x
Cross section (each core)
0.34 mm²
Cable features
Shielded
Flame-retardant
Oil-resistant
UV-resistant
Cable type
UNITRONIC® PUR CP
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

493 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC® data cable PUR, grey, type PUR-CP, with shield

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® PUR CP

No. of leads

4 x

Cross section (each core)

0.34 mm²

Cross section

4 x 0.34 mm²

Cable features

Shielded

Flame-retardant

Oil-resistant

UV-resistant

Outside Ø

5.70 mm

Factory colour

Grey

Content

Sold per metre

Nominal voltage (details)

250 V (not for heavy current applications)

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

32812/1

Insulation material

Polyurethane

Wire ID code

DIN 47100

Core layout

Braid, fine strands

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

In Anlehnung an VDE 0812

Max. length sold by the metre

500 m

Type

UNITRONIC® PUR CP

Bend radius

Wide range of applications: 15 x external dia., when permanently installed: 6 x external dia.

Temperature range

When permanently installed: -30 - +80 °C

Documents & Downloads

Datasheet

Datasheet 606269 LAPP 32812/1 Data transfer cable UNITRONIC® PUR CP 4 x 0.34 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 606269 LAPP 32812/1 Data transfer cable UNITRONIC® PUR CP 4 x 0.34 mm² Grey Sold per metre

Information

Information 606269 LAPP 32812/1 Data transfer cable UNITRONIC® PUR CP 4 x 0.34 mm² Grey Sold per metre

Description

The nick resistant PUR outer sheath permits use of the data cables in an industrial environment such as an area wet with oil, and also in those places where high chemical and physical resistance are required.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.79*

More interesting products

(*All information is plus legal VAT)