
LAPP 32824/1000 Data transfer cable UNITRONIC® PUR CP 7 x 0.5 mm² Grey 1000 m
Product type
Data transfer cable
No. of leads
7 x
Cross section (each core)
0.5 mm²
Cable features
Shielded
Flame-retardant
Oil-resistant
UV-resistant
Cable type
UNITRONIC® PUR CP
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
UNITRONIC® data cable PUR, grey, type PUR-CP, with shield
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® PUR CP
- No. of leads
7 x
- Cross section (each core)
0.5 mm²
- Cross section
7 x 0.5 mm²
- Cable features
Shielded
Flame-retardant
Oil-resistant
UV-resistant
- Outside Ø
7.60 mm
- Factory colour
Grey
- Content
1000 m
- Nominal voltage (details)
250 V (not for heavy current applications)
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
32824/1000
- Insulation material
Polyurethane
- Wire ID code
DIN 47100
- Core layout
Braid, fine strands
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
In Anlehnung an VDE 0812
- Type
UNITRONIC® PUR CP
- Bend radius
Wide range of applications: 15 x external dia., when permanently installed: 6 x external dia.
- Temperature range
When permanently installed: -30 - +80 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1046701 LAPP 32824/1000 Data transfer cable UNITRONIC® PUR CP 7 x 0.5 mm² Grey 1000 m
User & Safety Instructions
User & Safety Instructions 1046701 LAPP 32824/1000 Data transfer cable UNITRONIC® PUR CP 7 x 0.5 mm² Grey 1000 m
Description
The nick resistant PUR outer sheath permits use of the data cables in an industrial environment such as an area wet with oil, and also in those places where high chemical and physical resistance are required.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











