
LAPP 32852/1 Data transfer cable UNITRONIC® PUR CP (TP) 4 x 2 x 0.25 mm² Pebble grey (RAL 7032) Sold per metre
Highlights & Details
UNITRONIC® PUR-CP dataline
- DIN-colour code
- EMC-conforming
- Kerb & schnittfest
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® PUR CP (TP)
- No. of leads
8 x
- Cross section (each core)
0.25 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
4 x 2 x 0.25 mm²
- Cable features
Shielded
Flame-retardant
Oil-resistant
UV-resistant
- Outside Ø
7.60 mm
- Factory colour
Pebble grey (RAL 7032)
- Content
Sold per metre
- Nominal voltage (details)
250 V (not for heavy current applications)
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
32852/1
- Insulation material
Polyurethane
- Wire ID code
DIN 47100
- Core layout
Braid, fine strands
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
{DIN} VDE following; VDE 0814 (DIN 47414) or VDE 0812.
- Max. length sold by the metre
100 m
- Type
UNITRONIC® PUR CP (TP)
- Cable type
PUR CP (TP)
- Type
UNITRONIC® PUR CP TP
- Cross section
4 x 2 x 0.25 mm²
- Bend radius
Minimum bend radius for flexible application: 15 x external dia.; when laid fixed: 6 x external dia.
- Temperature range
fixed: -30 - +80 °C
- Standards
CP (TP)
Documents & Downloads
Datasheet
Datasheet 602533 LAPP 32852/1 Data transfer cable UNITRONIC® PUR CP (TP) 4 x 2 x 0.25 mm² Pebble grey (RAL 7032) Sold per metre
User & Safety Instructions
User & Safety Instructions 602533 LAPP 32852/1 Data transfer cable UNITRONIC® PUR CP (TP) 4 x 2 x 0.25 mm² Pebble grey (RAL 7032) Sold per metre
Information
Information 602533 LAPP 32852/1 Data transfer cable UNITRONIC® PUR CP (TP) 4 x 2 x 0.25 mm² Pebble grey (RAL 7032) Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 70.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































